-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1609967-2
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 100A 440V Terminal Block Flange Mount - Bulk (Alt: 2-1609967-2) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$325.2489 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$344.1100 | Buy Now |
|
Onlinecomponents.com | KEM 100A 1S HIGH PER SP DELTA 440VAC RoHS: Compliant | 0 |
|
$394.8600 / $417.9300 | Buy Now |
DISTI #
COR100KEMS10AFPD
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR100KEMS10AFPD | 0 |
|
Buy Now | |
DISTI #
000000000006138519
|
Sager | Power Line Filters KEM 100A 1S HIGH PER SP DELTA 440VAC Min Qty: 1 | 0 |
|
$343.0500 / $417.8400 | Buy Now |
|
Master Electronics | KEM 100A 1S HIGH PER SP DELTA 440VAC RoHS: Compliant | 0 |
|
$394.8600 / $417.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609967-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609967-2
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 20 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A |