Part Details for 2-160978-1 by TE Connectivity
Overview of 2-160978-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-160978-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-160978-1-ND
|
DigiKey | CBL TIE LOCKING NATURAL 1.181' Min Qty: 200 Lead time: 26 Weeks Container: Box MARKETPLACE PRODUCT |
5600 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
2-160978-1-ND
|
DigiKey | CBL TIE LOCKING NATURAL 1.181' Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4465 | Buy Now |
DISTI #
571-2-160978-1
|
Mouser Electronics | Cable Ties CABLE TY 360X4,8NAT RoHS: Compliant | 0 |
|
$0.4460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3720 | Buy Now |
DISTI #
16326721
|
Verical | Cable Ties, Standard Locking Polyamide 6/6 Natural 103mm 220N Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 5600 |
|
$0.4200 / $0.4500 | Buy Now |
Part Details for 2-160978-1
2-160978-1 CAD Models
2-160978-1 Part Data Attributes:
|
2-160978-1
TE Connectivity
Buy Now
|
Compare Parts:
2-160978-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |