-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1006
|
Newark | Ac Power Entry Modules 10A Filtered Flush Mount |Amp Te Connectivity 2-1609114-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1600 / $28.2800 | Buy Now |
DISTI #
CCM1912-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
33 In Stock |
|
$19.5450 / $27.1900 | Buy Now |
DISTI #
2-1609114-5
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port - Bulk (Alt: 2-1609114-5) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$17.1690 / $20.6610 | Buy Now |
DISTI #
72030592
|
RS | Filter, 10CUFF1=F8306 | TE Connectivity 2-1609114-5 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0200 / $29.9100 | RFQ |
|
Onlinecomponents.com | 10CUFF1=F8306 RoHS: Compliant |
159 In Stock |
|
$18.5300 / $24.0300 | Buy Now |
DISTI #
2-1609114-5
|
TTI | AC Power Entry Modules 10CUFF1 POWER ENTRY SWITCHED Min Qty: 210 Package Multiple: 42 Container: Each | Americas - 0 |
|
$17.6400 / $18.7200 | Buy Now |
DISTI #
COR10CUFF1
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR10CUFF1 | 0 |
|
Buy Now | |
DISTI #
2-1609114-5
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 10A Switch ST 1 Port (Alt: 2-1609114-5) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10CUFF1=F8306 RoHS: Compliant |
159 In Stock |
|
$18.5300 / $24.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609114-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609114-5
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |