-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609114-4) 6CUFF1=F8305
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1892-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36 In Stock |
|
$18.0880 / $19.0100 | Buy Now |
DISTI #
2-1609114-4
|
Avnet Americas | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 6A Switch ST 1 Port - Bulk (Alt: 2-1609114-4) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
$17.0746 / $20.5474 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 14 Weeks Container: Box | 0Box |
|
$17.0300 | Buy Now |
DISTI #
COR6CUFF1
|
Heilind Electronics | 2-1609114-4 6CUFF1=F8305 | Americas - 1 in Stock |
|
$22.2615 / $22.6094 | Buy Now |
|
Onlinecomponents.com | 6CUFF1=F8305 RoHS: Compliant |
44 In Stock |
|
$20.9300 / $36.9000 | Buy Now |
DISTI #
73584914
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 6A Switch ST 1 Port RoHS: Compliant Min Qty: 126 Package Multiple: 126 | Americas - 126 |
|
$20.6714 | Buy Now |
DISTI #
63013192
|
Verical | Power Entry Module EMI/RFI Filtered PL 3 POS 250VACVAC 6A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$36.9652 / $46.7089 | Buy Now |
DISTI #
COR6CUFF1
|
Interstate Connecting Components | 2-1609114-4 6CUFF1=F8305 | 0 |
|
$22.2615 / $22.6094 | Buy Now |
DISTI #
000000000003124959
|
Sager | Power Line Filters POWER ENTRY SWITCHED Min Qty: 210 | 0 |
|
$18.0900 / $19.2900 | Buy Now |
DISTI #
2-1609114-4
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 6A Switch ST 1 Port (Alt: 2-1609114-4) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609114-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609114-4
TE Connectivity
(2-1609114-4) 6CUFF1=F8305
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |