-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609109-9) Complete Can
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0999
|
Newark | Ac Power Entry Modules 6A Dual Fuse Dpst Vertical |Amp Te Connectivity 2-1609109-9 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$53.1400 | Buy Now |
DISTI #
2266-2-1609109-9-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 2 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
23 In Stock |
|
$47.6600 / $49.4800 | Buy Now |
DISTI #
CCM1863-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 2 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0967 | Buy Now |
DISTI #
2-1609109-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-1609109-9) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Lead time: 35 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$38.2674 / $46.0506 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Container: Box | 0Box |
|
$38.1600 | Buy Now |
DISTI #
CORPM0S0DZ6C
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0DZ6C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PM0S0DZ6C=C7077 RoHS: Compliant |
23 Partner Stock |
|
$41.1800 / $57.0900 | Buy Now |
DISTI #
CORPM0S0DZ6C
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0DZ6C | 0 |
|
Buy Now | |
DISTI #
2-1609109-9
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port (Alt: 2-1609109-9) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PM0S0DZ6C=C7077 RoHS: Compliant |
23 Partner Stock |
|
$41.1800 / $57.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609109-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609109-9
TE Connectivity
(2-1609109-9) Complete Can
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |