-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1609109-8-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 8 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.2488 | Buy Now |
DISTI #
2-1609109-8
|
Avnet Americas | PM000SZ6C=C7076 - Bulk (Alt: 2-1609109-8) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9074 / $43.2106 | Buy Now |
DISTI #
CORPM000SZ6C
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM000SZ6C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PM000SZ6C=C7076 RoHS: Compliant | 0 |
|
$38.6600 / $53.5700 | Buy Now |
DISTI #
CORPM000SZ6C
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM000SZ6C | 0 |
|
Buy Now | |
DISTI #
000000000002466457
|
Sager | Power Line Filters PM000SZ6C=C7076 Min Qty: 8 | 0 |
|
$34.6400 / $42.6600 | Buy Now |
|
Master Electronics | PM000SZ6C=C7076 RoHS: Compliant | 0 |
|
$38.6600 / $53.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609109-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609109-8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |