-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5333
|
Newark | Pm0S0Slxc=C7074 |Amp Te Connectivity 2-1609109-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4000 / $78.0800 | Buy Now |
DISTI #
CCM1866-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8734 / $55.6800 | Buy Now |
DISTI #
2-1609109-6
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-1609109-6) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2674 / $46.0506 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Container: Box | 0Box |
|
$38.1600 | Buy Now |
DISTI #
CORPM0S0SLXC
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0SLXC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PM0S0SLXC=C7074 RoHS: Compliant |
23 In Stock 96 On Order |
|
$47.8500 / $72.0400 | Buy Now |
DISTI #
CORPM0S0SLXC
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0SLXC | 0 |
|
Buy Now | |
DISTI #
2-1609109-6
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port (Alt: 2-1609109-6) RoHS: Compliant Min Qty: 24 Package Multiple: 8 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PM0S0SLXC=C7074 RoHS: Compliant |
23 In Stock 96 On Order |
|
$47.8500 / $72.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609109-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609109-6
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |