-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609109-5) Complete Can
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1862-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
6 In Stock |
|
$55.6800 | Buy Now |
DISTI #
2-1609109-5
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-1609109-5) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 35 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$38.2674 / $46.0506 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Container: Box | 0Box |
|
$38.1600 | Buy Now |
DISTI #
CORPM0S0DLXC
|
Heilind Electronics | 2-1609109-5 PM0S0DLXC=C7073 | Americas - 0 in Stock |
|
$47.6462 / $50.6719 | Buy Now |
|
Onlinecomponents.com | PM0S0DLXC=C7073 RoHS: Compliant |
120 In Stock 48 Factory Stock |
|
$48.3300 / $89.3000 | Buy Now |
DISTI #
2-1609109-5
|
TTI | AC Power Entry Modules PM0S0DLXC POWER ENTRY EP Min Qty: 24 Package Multiple: 8 Container: Each | Americas - 0 |
|
$40.8600 / $46.2600 | Buy Now |
DISTI #
CORPM0S0DLXC
|
Interstate Connecting Components | 2-1609109-5 PM0S0DLXC=C7073 | 0 |
|
$47.6462 / $50.6719 | Buy Now |
DISTI #
2-1609109-5
|
Avnet Abacus | (Alt: 2-1609109-5) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PM0S0DLXC=C7073 RoHS: Compliant |
120 In Stock 48 Factory Stock |
|
$48.3300 / $89.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609109-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609109-5
TE Connectivity
(2-1609109-5) Complete Can
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |