Part Details for 2-1609091-9 by TE Connectivity
Results Overview of 2-1609091-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-1609091-9 Information
2-1609091-9 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 2-1609091-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7179
|
Newark | Filter, Power Line, 3-Ph, 55A, 277Vac, Filter Applications:General Purpose, Voltage Rating:277Vac,... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2400 / $193.2300 | Buy Now |
DISTI #
A119850-ND
|
DigiKey | LINE FILTER 55A CHASSIS MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Bag |
2 In Stock |
|
$172.2600 | Buy Now |
DISTI #
2-1609091-9
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 55A 480VAC Screw Flange Mount - Bulk (Alt: 2-1609091-9) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$175.2543 / $187.2375 | Buy Now |
|
TE Connectivity | 55BCF6=F8236B 3 Phase Filters & Corcom Bcf Series | Part Number: 2-1609091-9 | Internal Number: ... more RoHS: Compliant Min Qty: 1 | 2 |
|
$584.0300 | Buy Now |
DISTI #
COR55BCF6
|
Heilind Electronics | 2-1609091-9 55BCF6=F8236B | Americas - 0 in Stock |
|
$220.2794 / $226.9546 | Buy Now |
DISTI #
COR55BCF6
|
Interstate Connecting Components | 2-1609091-9 55BCF6=F8236B | 0 |
|
$220.2794 / $226.9546 | Buy Now |
DISTI #
2-1609091-9
|
Avnet Abacus | (Alt: 2-1609091-9) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-1609091-9
2-1609091-9 CAD Models
2-1609091-9 Part Data Attributes
|
2-1609091-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609091-9
TE Connectivity
(2-1609091-9) 55BCF6=F8236B
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 259 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 55 A | |
Rated Voltage | 480 V |