-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609089-7) 20ERK1=F4342
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M0992
|
Newark | Emi/Rfi Power Line Filter, 20A, 260Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Rk Series Rohs Compliant: Yes |Corcom Te Connectivity 2-1609089-7 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1200 / $46.7000 | Buy Now |
DISTI #
CCM1847-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Box |
115 In Stock |
|
$37.7500 | Buy Now |
DISTI #
2-1609089-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-1609089-7) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$35.6360 / $42.8840 | Buy Now |
DISTI #
571-2-1609089-7
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 29 |
|
$43.1500 | Buy Now |
DISTI #
72030570
|
RS | Filter, 20ERK1=F4342 | TE Connectivity 2-1609089-7 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$86.2000 / $88.8700 | RFQ |
|
Future Electronics | Corcom RK Series 20 Amp Chassis Mount Power Line Filter - 20ERK1 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$41.0200 | Buy Now |
|
Future Electronics | Corcom RK Series 20 Amp Chassis Mount Power Line Filter - 20ERK1 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$41.0200 | Buy Now |
DISTI #
COR20ERK1
|
Heilind Electronics | 2-1609089-7 20ERK1=F4342 2-1609089-7 | Americas - 0 in Stock |
|
$45.0625 / $47.1875 | Buy Now |
|
Onlinecomponents.com | 20ERK1=F4342 RoHS: Compliant |
865 In Stock |
|
$35.5500 / $45.5900 | Buy Now |
DISTI #
2-1609089-7
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 12 Container: Each | Americas - 0 |
|
$35.9200 / $41.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609089-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609089-7
TE Connectivity
(2-1609089-7) 20ERK1=F4342
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.16 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |