-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609089-5) 10ERK1=F4340
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0996
|
Newark | Line Filters Emi/Rfi Filters And Accessories |Amp Te Connectivity 2-1609089-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6900 / $55.1100 | Buy Now |
DISTI #
CCM1845-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 25 Weeks Container: Box |
16 In Stock |
|
$27.3125 / $34.2100 | Buy Now |
DISTI #
2-1609089-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-1609089-5) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$25.7830 / $31.0270 | Buy Now |
DISTI #
571-2-1609089-5
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$32.0600 | Order Now |
DISTI #
72031017
|
RS | Filter, 10ERK1=F4340 | TE Connectivity 2-1609089-5 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5000 / $38.4300 | RFQ |
|
Future Electronics | Corcom RK Series 10 A Chassis Mount Power Line Filter - 10ERK1 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Bag | 0Bag |
|
$30.9000 / $31.6300 | Buy Now |
|
Onlinecomponents.com | 10ERK1=F4340 RoHS: Compliant |
73 In Stock |
|
$27.4400 / $38.2000 | Buy Now |
DISTI #
2-1609089-5
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 36 Package Multiple: 36 Container: Each | Americas - 0 |
|
$27.3300 / $31.2800 | Buy Now |
DISTI #
COR10ERK1
|
Interstate Connecting Components | 2-1609089-5 10ERK1=F4340 | 0 |
|
$30.6094 / $34.6826 | Buy Now |
DISTI #
TE Connectivity 2-1609089-5
|
PEI Genesis | Mains Power Connector, 115/2 | 73 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609089-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609089-5
TE Connectivity
(2-1609089-5) 10ERK1=F4340
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |