-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1609037-9) 6EHZ1=F8354
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0995
|
Newark | Line Filters Emi/Rfi Filters And Accessories |Amp Te Connectivity 2-1609037-9 Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$24.9300 | Buy Now |
DISTI #
48Y8212
|
Newark | Filter, Power Line, Medical, 6A, 250Vac, Current Rating:6A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:5.1Mh, Capacitance:0.74Μf, Leakage Current Max:5Μa, Product Range:Hz Series, Rohs Compliant: Yes |Corcom Te Connectivity 2-1609037-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1900 / $33.7500 | Buy Now |
DISTI #
CCM1921-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
90 In Stock |
|
$22.8513 / $28.3400 | Buy Now |
DISTI #
2-1609037-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-1609037-9) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$21.3580 / $25.7020 | Buy Now |
DISTI #
571-2-1609037-9
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$22.6200 / $22.8500 | Order Now |
DISTI #
72031235
|
RS | Filter, 6EHZ1=F8354 | TE Connectivity 2-1609037-9 RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3400 | RFQ |
|
Future Electronics | HZ Series 6 A Straight Flange Mount Power Line EMI/RFI Filter - 6EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks Container: Box | 0Box |
|
$25.0800 / $25.7700 | Buy Now |
|
Future Electronics | HZ Series 6 A Straight Flange Mount Power Line EMI/RFI Filter - 6EHZ1 RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks Container: Box | 0Box |
|
$25.0800 / $25.7700 | Buy Now |
DISTI #
COR6EHZ1
|
Heilind Electronics | 2-1609037-9 6EHZ1=F8354 | Americas - 0 in Stock |
|
$27.8462 / $28.2813 | Buy Now |
|
Onlinecomponents.com | 6EHZ1=F8354 RoHS: Compliant |
148 In Stock |
|
$21.8100 / $29.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609037-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609037-9
TE Connectivity
(2-1609037-9) 6EHZ1=F8354
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.002 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V |