-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0992
|
Newark | Line Filters Emi/Rfi Filters And Accessories |Amp Te Connectivity 2-1609034-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$59.7700 | Buy Now |
DISTI #
CCM9071-ND
|
DigiKey | LINE FILTER 250VDC/VAC 30A CHAS Min Qty: 1 Lead time: 29 Weeks Container: Box |
52 In Stock |
|
$47.5000 | Buy Now |
DISTI #
2-1609034-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC/250VDC Quick Connect Screw Mount - Bulk (Alt: 2-1609034-1) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$44.8400 / $53.9600 | Buy Now |
DISTI #
571-2-1609034-1
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$55.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 8 Container: Box | 0Box |
|
$44.7100 | Buy Now |
DISTI #
COR30ESB6
|
Heilind Electronics | 2-1609034-1 30ESB6=F8329 | Americas - 0 in Stock |
|
$56.5938 / $59.3750 | Buy Now |
|
Onlinecomponents.com | 30ESB6=F8329 RoHS: Compliant |
31 In Stock |
|
$46.1100 / $57.2600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
2-1609034-1
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 32 Package Multiple: 8 Container: Each | Americas - 0 |
|
$52.6300 / $54.7600 | Buy Now |
DISTI #
COR30ESB6
|
Interstate Connecting Components | 2-1609034-1 30ESB6=F8329 | 0 |
|
$56.5938 / $59.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1609034-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609034-1
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.22 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |