Part Details for 2-1609034-0 by TE Connectivity
Overview of 2-1609034-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 2-1609034-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM9070-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$27.6165 / $34.9400 | Buy Now |
DISTI #
2-1609034-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-1609034-0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$23.9658 / $28.8402 | Buy Now |
DISTI #
571-2-1609034-0
|
Mouser Electronics | Power Line Filters 20VSB6 POWER LINE SINGLE PHASE RoHS: Compliant | 9 |
|
$25.3900 / $31.8000 | Buy Now |
DISTI #
COR20VSB6
|
Heilind Electronics | 2-1609034-0 20VSB6=F8334 | Americas - 0 in Stock |
|
$31.2462 / $32.2381 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Stud - 900 µH - 1.005 µF. RoHS: Compliant |
556 In Stock 2000 On Order |
|
$28.3400 / $52.8900 | Buy Now |
DISTI #
62996626
|
Verical | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 539 |
|
$34.2176 / $66.3614 | Buy Now |
DISTI #
2-1609034-0
|
TTI | Power Line Filters 20VSB6 POWER LINE SINGLE PHASE Min Qty: 40 Package Multiple: 10 Container: Each | Americas - 0 |
|
$24.9000 / $28.8700 | Buy Now |
DISTI #
2-1609034-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-1609034-0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$23.9658 / $28.8402 | Buy Now |
DISTI #
2-1609034-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-1609034-0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$23.9658 / $28.8402 | Buy Now |
DISTI #
COR20VSB6
|
Interstate Connecting Components | 2-1609034-0 20VSB6=F8334 | 0 |
|
$31.2462 / $32.2381 | Buy Now |
Part Details for 2-1609034-0
2-1609034-0 CAD Models
2-1609034-0 Part Data Attributes
|
2-1609034-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1609034-0
TE Connectivity
Single Phase EMI Filter, 250V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.75 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V |