Part Details for 2-1601095-2 by TE Connectivity
Overview of 2-1601095-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2-1601095-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6697
|
Newark | 131-166-014=Tab, pcb, std, smz |Amp Te Connectivity 2-1601095-2 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
A141025CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG PCB Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7460 In Stock |
|
$0.0949 / $0.2000 | Buy Now |
DISTI #
2-1601095-2
|
Avnet Americas | IDC Terminal 11.57mm Pre-Tin Over Copper Reverse Reel - Tape and Reel (Alt: 2-1601095-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.1006 | Buy Now |
DISTI #
571-2-1601095-2
|
Mouser Electronics | Terminals 131-166-014= TAB,PCB,STD,SMZ RoHS: Compliant | 0 |
|
$0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 41 Weeks Container: Reel | 0Reel |
|
$0.0893 | Buy Now |
DISTI #
AMP2-1601095-2
|
Heilind Electronics | 131-166-014=TAB,PCB,STD,SMZ | Americas - 0 in Stock |
|
$0.1116 / $0.1133 | Buy Now |
|
Onlinecomponents.com | 131-166-014=TAB,PCB,STD,SMZ RoHS: Compliant | 0 |
|
$0.0942 / $0.2581 | Buy Now |
DISTI #
AMP2-1601095-2
|
Interstate Connecting Components | 131-166-014=TAB,PCB,STD,SMZ | 0 |
|
$0.1116 / $0.1133 | Buy Now |
|
Master Electronics | 131-166-014=TAB,PCB,STD,SMZ RoHS: Compliant | 0 |
|
$0.0942 / $0.2581 | Buy Now |
Part Details for 2-1601095-2
2-1601095-2 CAD Models
2-1601095-2 Part Data Attributes
|
2-1601095-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1601095-2
TE Connectivity
(2-1601095-2) 131-166-014=TAB,PCB,STD,SMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |