Part Details for 2-1601083-2 by TE Connectivity
Overview of 2-1601083-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-1601083-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9726
|
Newark | Contactors-Electromechanical 131-154-025= |Amp Te Connectivity 2-1601083-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42000 |
|
$0.6260 | Buy Now |
DISTI #
98X1791
|
Newark | 131-154-025=Contactor, std, smz |Te Connectivity 2-1601083-2 Min Qty: 63000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 | Buy Now |
DISTI #
A141024CT-ND
|
DigiKey | CONN MAG TERM 18-34AWG CONTACTOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.3295 / $0.6500 | Buy Now |
DISTI #
2-1601083-2
|
Avnet Americas | 131-154-025=CONTACTOR,STD,SMZ - Bulk (Alt: 2-1601083-2) RoHS: Compliant Min Qty: 63000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.3493 | Buy Now |
DISTI #
571-2-1601083-2
|
Mouser Electronics | Contactors - Electromechanical 131-154-025= CONTACTOR STD SMZ RoHS: Compliant | 0 |
|
$0.3290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 7000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3110 | Buy Now |
DISTI #
AMP2-1601083-2
|
Heilind Electronics | 131-154-025=CONTACTOR,STD,SMZ | Americas - 0 in Stock |
|
$0.3491 | Buy Now |
|
Onlinecomponents.com | 131-154-025=CONTACTOR,STD,SMZ RoHS: Compliant |
56000 Partner Stock |
|
$0.3394 / $0.3967 | Buy Now |
DISTI #
56491206
|
Verical | wire Terminal Connector RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 42000 |
|
$0.3600 | Buy Now |
DISTI #
AMP2-1601083-2
|
Interstate Connecting Components | 131-154-025=CONTACTOR,STD,SMZ | 0 |
|
$0.3491 | Buy Now |
Part Details for 2-1601083-2
2-1601083-2 CAD Models
2-1601083-2 Part Data Attributes
|
2-1601083-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1601083-2
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |