Part Details for 2-1601004-1 by TE Connectivity
Overview of 2-1601004-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1601004-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1788
|
Newark | 131-006-000=Tab,187X032,stdsmz |Amp Te Connectivity 2-1601004-1 RoHS: Not Compliant Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 | Buy Now |
DISTI #
2-1601004-1-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.187 Min Qty: 300000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3297 | Buy Now |
DISTI #
2-1601004-1
|
Avnet Americas | Siameze Terminal 18-34AWG Tab - Tape and Reel (Alt: 2-1601004-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3495 | Buy Now |
DISTI #
571-2-1601004-1
|
Mouser Electronics | Terminals 131-006-000=TAB,187X032,STDSMZ RoHS: Compliant | 0 |
|
$0.3360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3110 | Buy Now |
DISTI #
AMP2-1601004-1
|
Heilind Electronics | 131-006-000=TAB,187X032,STDSMZ | Americas - 0 in Stock |
|
$0.3879 | Buy Now |
|
Onlinecomponents.com | 131-006-000=TAB,187X032,STDSMZ RoHS: Compliant | 0 |
|
$0.3343 / $0.9813 | Buy Now |
DISTI #
AMP2-1601004-1
|
Interstate Connecting Components | 131-006-000=TAB,187X032,STDSMZ | 0 |
|
$0.3879 | Buy Now |
DISTI #
2-1601004-1
|
Avnet Abacus | (Alt: 2-1601004-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 131-006-000=TAB,187X032,STDSMZ RoHS: Compliant | 0 |
|
$0.3343 / $0.9813 | Buy Now |
Part Details for 2-1601004-1
2-1601004-1 CAD Models
2-1601004-1 Part Data Attributes
|
2-1601004-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1601004-1
TE Connectivity
(2-1601004-1) 131-006-000=TAB,187X032,STDSMZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |