-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1589449-8-ND
|
DigiKey | 2-1589449-8 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$145.8182 / $170.1300 | Buy Now |
DISTI #
2-1589449-8
|
Avnet Americas | Cable Assembly 0.4572m 30AWG 9 POS Rectangular RCP Wire Wrap - Bulk (Alt: 2-1589449-8) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$76.9242 / $92.5698 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$83.5800 | Buy Now |
DISTI #
AMP2-1589449-8
|
Heilind Electronics | USS009SC2DC018 = STRIP CON | Americas - 0 in Stock |
|
$95.8676 / $97.2986 | Buy Now |
|
Onlinecomponents.com | USS009SC2DC018 = STRIP CON RoHS: Compliant |
5 In Stock |
|
$97.5800 / $132.6300 | Buy Now |
DISTI #
AMP2-1589449-8
|
Interstate Connecting Components | USS009SC2DC018 = STRIP CON | 0 |
|
$95.8676 / $97.2986 | Buy Now |
|
Master Electronics | USS009SC2DC018 = STRIP CON RoHS: Compliant |
5 In Stock |
|
$97.5800 / $132.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1589449-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1589449-8
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |