-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20P VAL-U-LOK BMI VRT HDR V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8872
|
Newark | 20P Val-U-Lok Bmi Vrt Hdr V2 |Amp Te Connectivity 2-1586585-0 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $0.9600 | Buy Now |
DISTI #
95Y9550
|
Newark | 20P Val-U-Lok Bmi Vrt Hdr V2 |Amp Te Connectivity 2-1586585-0 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
2-1586585-0
|
Avnet Americas | Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 2-1586585-0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 20P VAL-U-LOK BMI VRT HDR V2 RoHS: Compliant | 0 |
|
$0.6000 / $1.0000 | Buy Now |
|
Master Electronics | 20P VAL-U-LOK BMI VRT HDR V2 RoHS: Compliant | 0 |
|
$0.6000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1586585-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1586585-0
TE Connectivity
20P VAL-U-LOK BMI VRT HDR V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.59 inch | |
Body Depth | 0.555 inch | |
Body Length | 1.913 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 2.39 inch | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |