-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22P RCPT VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2051
|
Newark | 22P Rcpt Val-U-Lok V0 Rohs Compliant: Yes |Amp Te Connectivity 2-1586019-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 / $0.2990 | Buy Now |
DISTI #
A113146-ND
|
DigiKey | CONN RCPT HSG 22POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1821 In Stock |
|
$0.2288 / $0.3300 | Buy Now |
DISTI #
2-1586019-2
|
Avnet Americas | Conn Housing RCP 22 POS 4.2mm Crimp ST - Bulk (Alt: 2-1586019-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2270 / $0.2562 | Buy Now |
DISTI #
571-2-1586019-2
|
Mouser Electronics | Headers & Wire Housings RCPT HSG 22POS 4.2MM RoHS: Compliant | 1521 |
|
$0.2280 / $0.3300 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 22 Position Female Latch Lock Free Hanging Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2500 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 22 Position Female Latch Lock Free Hanging Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
AMP2-1586019-2
|
Heilind Electronics | 22P RCPT VAL-U-LOK V0 | Americas - 0 in Stock |
|
$0.2220 / $0.2816 | Buy Now |
|
Onlinecomponents.com | 22P RCPT VAL-U-LOK V0 RoHS: Compliant |
1000 In Stock |
|
$0.2372 / $0.3669 | Buy Now |
DISTI #
80950200
|
Verical | Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2614 | Buy Now |
DISTI #
51526136
|
Verical | Conn Housing RCP 22 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1938 | Americas - 1000 |
|
$0.4234 / $0.5096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1586019-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1586019-2
TE Connectivity
22P RCPT VAL-U-LOK V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.787 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.866 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 2-1586019-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1586019-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50563-1220F | Board Connector, 222 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 2-1586019-2 vs 50563-1220F |
SSHSM-111-D-02-GT-H | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | 2-1586019-2 vs SSHSM-111-D-02-GT-H |
92844-022 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 2-1586019-2 vs 92844-022 |
20021444-00022T4LF | Board Connector, 22 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 2-1586019-2 vs 20021444-00022T4LF |
SFM210-LPPE-D11-ST-BK | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2-1586019-2 vs SFM210-LPPE-D11-ST-BK |
52190-2217 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | Molex | 2-1586019-2 vs 52190-2217 |
DFD04B-22-A-A | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 2-1586019-2 vs DFD04B-22-A-A |
PPPC112KFMS | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 2-1586019-2 vs PPPC112KFMS |
B062-2232-137-Z | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 2-1586019-2 vs B062-2232-137-Z |
DBCIDCB9D22BT1 | HEADER CONNECTOR,PCB MNT,PLUG,22 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | Alpha 3 Manufacturing | 2-1586019-2 vs DBCIDCB9D22BT1 |