Part Details for 2-1579018-7 by TE Connectivity
Overview of 2-1579018-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1579018-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2-1579018-7-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$102.5100 | Buy Now |
DISTI #
2-1579018-7
|
Avnet Americas | EXTRACTION TOOL - Bulk (Alt: 2-1579018-7) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$70.8000 / $85.2000 | Buy Now |
DISTI #
571-2-1579018-7
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Not Compliant | 0 |
|
$83.9900 / $98.9900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$73.1800 | Buy Now |
DISTI #
AMP2-1579018-7
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EXTRACTION TOOL RoHS: Compliant | 0 |
|
$51.9200 / $96.7700 | Buy Now |
DISTI #
AMP2-1579018-7
|
Interstate Connecting Components | EXTRACTION TOOL | 0 |
|
Buy Now | |
DISTI #
000000000007143821
|
Sager | Extraction, Removal & Insertion Tools EXTRACTION TOOL Min Qty: 1 | 0 |
|
$64.5800 / $92.3100 | Buy Now |
|
Master Electronics | EXTRACTION TOOL RoHS: Compliant | 0 |
|
$51.9200 / $96.7700 | Buy Now |
Part Details for 2-1579018-7
2-1579018-7 CAD Models
2-1579018-7 Part Data Attributes
|
2-1579018-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1579018-7
TE Connectivity
EXTRACTION TOOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |