-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP08STR04=PIANO DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7820
|
Newark | Dip Switch, Spst, 0.1A, 24V, 8Pos, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Te Connectivity 2-1571999-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
450-2042-1-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1263 In Stock |
|
$1.6071 / $3.6100 | Buy Now |
DISTI #
2-1571999-9
|
Avnet Americas | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 2.54mm SMD T/R - Tape and Reel (Alt: 2-1571999-9) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$1.2959 / $1.4194 | Buy Now |
DISTI #
72032747
|
RS | Switch, Adp08Str04=Piano Dip Switch, itch | TE Connectivity 2-1571999-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 | RFQ |
|
Future Electronics | ADP08STR04=PIANO DIP SWITCH RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
AMP2-1571999-9
|
Heilind Electronics | ADP08STR04=PIANO DIP SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADP08STR04=PIANO DIP SWITCH RoHS: Compliant | 0 |
|
$1.3200 / $3.7000 | Buy Now |
DISTI #
2-1571999-9
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
2-1571999-9
|
TME | Switch: DIP-SWITCH, Poles number: 8, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 2500 | 0 |
|
$1.6700 | RFQ |
DISTI #
AMP2-1571999-9
|
Interstate Connecting Components | ADP08STR04=PIANO DIP SWITCH | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1571999-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1571999-9
TE Connectivity
ADP08STR04=PIANO DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |