-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
510-AG91D-20LF SIP SOCKET ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3454
|
Newark | Sip Socket, 20 Position, Through Hole, No. Of Contacts:20Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:0.510 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 2-1571994-0 RoHS: Compliant Min Qty: 3024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 | Buy Now |
DISTI #
49AC8768
|
Newark | Sip Socket, 20Pos, 2.54Mm, No. Of Contacts:20Contacts, Connector Type:Sip Socket, Pitch Spacing:2.54Mm, Product Range:510 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:Lead Rohs Compliant: Yes |Te Connectivity 2-1571994-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 | Buy Now |
|
Quest Components | SIP20, IC SOCKET | 5 |
|
$4.0350 / $6.0525 | Buy Now |
DISTI #
000000000001445719
|
Sager | IC & Component Sockets 510-AG91D-20LF SIP SOCKET ASSY | 0 |
|
Buy Now | |
DISTI #
SMC-2-1571994-0
|
Sensible Micro Corporation | Sip20, Ic Socket RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 3 |
|
$5.2470 / $5.6842 | RFQ |
DISTI #
2-1571994-0
|
Avnet Abacus | Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole (Alt: 2-1571994-0) RoHS: Compliant Min Qty: 720 Package Multiple: 720 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1571994-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1571994-0
TE Connectivity
510-AG91D-20LF SIP SOCKET ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.18 inch | |
Body Length | 2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1571994-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1571994-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510AG91D20ES | SIP20, IC SOCKET | TE Connectivity | 2-1571994-0 vs 510AG91D20ES |
3-1437535-1 | SIP20, IC SOCKET | TE Connectivity | 2-1571994-0 vs 3-1437535-1 |
3-1437535-4 | SIP20, IC SOCKET | TE Connectivity | 2-1571994-0 vs 3-1437535-4 |
510-AG91D-20ESL | SIP20, IC SOCKET | TE's AMP | 2-1571994-0 vs 510-AG91D-20ESL |
510-AG91D-20ESL | SOCKET, SIP20, IC SOCKET | TE Connectivity | 2-1571994-0 vs 510-AG91D-20ESL |
510-AG91D-20 | IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder | Thomas & Betts | 2-1571994-0 vs 510-AG91D-20 |