-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1773
|
Newark | Grace Inertia Connector 3.5 4P |Te Connectivity 2-1565087-3 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2250 | Buy Now |
DISTI #
A107982-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 4800 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2137 | Buy Now |
DISTI #
571-2-1565087-3
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 3.5 4P RoHS: Compliant | 0 |
|
$0.1950 / $0.2050 | Order Now |
DISTI #
V99:2348_11650669
|
Arrow Electronics | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1716 | Americas - 4176 |
|
$0.0358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1683 | Buy Now |
DISTI #
AMP2-1565087-3
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 4P | Americas - 0 in Stock |
|
$0.1806 / $0.2167 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 4P RoHS: Compliant | 0 |
|
$0.1962 / $0.2860 | Buy Now |
DISTI #
AMP2-1565087-3
|
Interstate Connecting Components | GRACE INERTIA CONNECTOR 3.5 4P | 0 |
|
$0.1806 / $0.2167 | Buy Now |
|
Master Electronics | GRACE INERTIA CONNECTOR 3.5 4P RoHS: Compliant | 0 |
|
$0.1962 / $0.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1565087-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1565087-3
TE Connectivity
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.549 inch | |
Body Depth | 1.039 inch | |
Body Length | 0.356 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.189 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |