Part Details for 2-1565085-3 by TE Connectivity
Overview of 2-1565085-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1565085-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6404
|
Newark | Grace Inertia Connector 3.5 2P |Amp Te Connectivity 2-1565085-3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
17-2-1565085-3-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6447 In Stock |
|
$0.1757 / $0.3300 | Buy Now |
DISTI #
2-1565085-3
|
Avnet Americas | Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-1565085-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0900 / $0.1075 | Buy Now |
DISTI #
571-2-1565085-3
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CNNCTR 3.5 2P RoHS: Compliant | 0 |
|
$0.1600 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1063 | Buy Now |
DISTI #
AMP2-1565085-3
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 2P | Americas - 0 in Stock |
|
$0.1168 / $0.1369 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant |
8484 Partner Stock |
|
$0.1588 / $0.1739 | Buy Now |
DISTI #
20896356
|
Verical | Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 800 Package Multiple: 400 | Americas - 8400 |
|
$0.1190 / $0.1300 | Buy Now |
|
Quest Components | 19200 |
|
$0.4470 / $1.4900 | Buy Now | |
DISTI #
AMP2-1565085-3
|
Interstate Connecting Components | GRACE INERTIA CONNECTOR 3.5 2P | 0 |
|
$0.1168 / $0.1369 | Buy Now |
Part Details for 2-1565085-3
2-1565085-3 CAD Models
2-1565085-3 Part Data Attributes
|
2-1565085-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1565085-3
TE Connectivity
(2-1565085-3) GRACE INERTIA CONNECTOR 3.5 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.366 inch | |
Body Depth | 0.366 inch | |
Body Length | 0.356 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |