-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 18 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6729
|
Newark | Automotive Housing, Plug, 18Pos Rohs Compliant: Yes |Te Connectivity 2-1564526-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2300 |
|
$4.3400 / $4.9800 | Buy Now |
DISTI #
98X1761
|
Newark | 18Pos, tab 1.6X0.6,tab Hsg, assy Rohs Compliant: Yes |Te Connectivity 2-1564526-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
2-1564526-1-ND
|
DigiKey | CONN PLUG HSG 18POS 4.00MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2267 In Stock |
|
$2.7489 / $4.5400 | Buy Now |
DISTI #
2-1564526-1
|
Avnet Americas | Heavy Duty Sealed Connector 18POS,TAB 1.6X0.6,TAB HSG,ASSY - Bulk (Alt: 2-1564526-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 150 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6093 | Buy Now |
DISTI #
571-2-1564526-1
|
Mouser Electronics | Automotive Connectors 18POS, TAB 1.6X0.6, TAB HSG, ASSY RoHS: Compliant | 0 |
|
$2.7400 | Order Now |
|
Future Electronics | AMP Series 18 Position Male Panel Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 150 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.5600 / $2.7100 | Buy Now |
DISTI #
AMP2-1564526-1
|
Heilind Electronics | 18POS,TAB 1.6X0.6,TAB HSG,ASSY | Americas - 0 in Stock |
|
$3.0322 | Buy Now |
|
Onlinecomponents.com | 18POS,TAB 1.6X0.6,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$2.6400 / $7.4200 | Buy Now |
|
Onlinecomponents.com | 18POS,TAB 1.6X0.6,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$2.6800 / $7.9200 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 18 CONTACT(S), MALE | 10 |
|
$16.6400 / $18.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1564526-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1564526-1
TE Connectivity
Combination Line Connector, 18 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.567 inch | |
Body Depth | 1.854 inch | |
Body Length | 2.461 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |