-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8587
|
Newark | 16Pos, Mixed, tab Hsg, assy |Te Connectivity 2-1564407-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
2-1564407-1-ND
|
DigiKey | CONN PLUG HSG 16POS Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6570 | Buy Now |
DISTI #
2-1564407-1
|
Avnet Americas | Heavy Duty Sealed Connector 16POS, MIXED,TAB HSG,ASSY - Bulk (Alt: 2-1564407-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
$2.4124 / $2.5906 | Buy Now |
DISTI #
571-2-1564407-1
|
Mouser Electronics | Automotive Connectors 16POS, MIXED, TAB HSG, ASSY RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 150 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.4900 | Buy Now |
DISTI #
AMP2-1564407-1
|
Heilind Electronics | 16POS, MIXED,TAB HSG,ASSY | Americas - 0 in Stock |
|
$3.0322 | Buy Now |
|
Onlinecomponents.com | 16POS, MIXED,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$2.6800 / $7.9200 | Buy Now |
|
Onlinecomponents.com | 16POS, MIXED,TAB HSG,ASSY RoHS: Compliant | 0 |
|
$2.6400 / $7.4200 | Buy Now |
DISTI #
AMP2-1564407-1
|
Interstate Connecting Components | 16POS, MIXED,TAB HSG,ASSY | 0 |
|
$3.0322 | Buy Now |
DISTI #
000000000003841275
|
Sager | Automotive Connectors 16POS, MIXED, TAB HSG, ASSY Min Qty: 150 | 0 |
|
$3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1564407-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1564407-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.567 inch | |
Body Depth | 1.894 inch | |
Body Length | 2.461 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
UL Flammability Code | 94V-0 |