Part Details for 2-1558737-7 by TE Connectivity
Overview of 2-1558737-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 2-1558737-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6320
|
Newark | Power Relay, 4Pst-No/Dpst-Nc, 8A/21V, Th Rohs Compliant: Yes |Schrack Te Connectivity 2-1558737-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$20.4200 / $26.9400 | Buy Now |
DISTI #
41-2-1558737-7-ND
|
DigiKey | SR6-426-L021 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7171 / $25.9000 | Buy Now |
DISTI #
2-1558737-7
|
Avnet Americas | SR6-426-L021 (Alt: 2-1558737-7) Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 2 Days | 0 |
|
$15.1276 / $18.2044 | Buy Now |
DISTI #
655-2-1558737-7
|
Mouser Electronics | Safety Relays SR6-426-L021 RoHS: Compliant | 0 |
|
$23.7400 | Order Now |
DISTI #
74945112
|
RS | Force Guided Power Relay, 700 mW Coil, 630 ohm, 21 VDC, SCHRACK SR6 | TE Connectivity 2-1558737-7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 | 0 |
|
$16.0300 | Buy Now |
DISTI #
AMP2-1558737-7
|
Heilind Electronics | SR6-426-L021 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SR6-426-L021 | 0 |
|
$15.8700 / $43.2400 | Buy Now |
DISTI #
2-1558737-7
|
TTI | Safety Relays SR6-426-L021 Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$20.0900 | Buy Now |
DISTI #
AMP2-1558737-7
|
Interstate Connecting Components | SR6-426-L021 | 0 |
|
Buy Now |
Part Details for 2-1558737-7
2-1558737-7 CAD Models
2-1558737-7 Part Data Attributes:
|
2-1558737-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1558737-7
TE Connectivity
Power/Signal Relay, 21VDC (Coil), 700mW (Coil), 8A (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 55 mm | |
Coil Power | 700 mW | |
Coil Resistance | 630 Ω | |
Coil Voltage(DC)-Max | 21 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 29.5 g |