-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5435
|
Newark | Terminal Block, Barrier, 22Pos, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:22Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Colour:Black, No. Of Rows:2Rowsrohs Compliant: Yes |Buchanan Te Connectivity 2-1546306-2 Min Qty: 4950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 | Buy Now |
DISTI #
95Y9530
|
Newark | 22P.374 Dr Barrier Strip |Amp Te Connectivity 2-1546306-2 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 | Buy Now |
DISTI #
2-1546306-2-ND
|
DigiKey | CONN BARRIER STRP 22CIRC 0.374" Min Qty: 4950 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7110 | Buy Now |
DISTI #
2-1546306-2
|
Avnet Americas | Conn Barrier Strip 44 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 2-1546306-2) RoHS: Compliant Min Qty: 4950 Package Multiple: 150 Container: Bulk | 0 |
|
$5.3523 / $6.0430 | Buy Now |
DISTI #
571-2-1546306-2
|
Mouser Electronics | Barrier Terminal Blocks STRIP 22CIRC SL RoHS: Compliant | 0 |
|
$5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4950 Package Multiple: 150 Lead time: 24 Weeks Container: Box | 0Box |
|
$5.0800 | Buy Now |
DISTI #
AMP2-1546306-2
|
Heilind Electronics | 22P.374 DR BARRIER STRIP | Americas - 0 in Stock |
|
$6.3477 | Buy Now |
|
Onlinecomponents.com | 22P.374" DR BARRIER STRIP RoHS: Compliant | 0 |
|
$5.4700 / $16.0500 | Buy Now |
DISTI #
AMP2-1546306-2
|
Interstate Connecting Components | 22P.374 DR BARRIER STRIP | 0 |
|
$6.3477 | Buy Now |
DISTI #
TE Connectivity 2-1546306-2
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1546306-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1546306-2
TE Connectivity
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 22 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |