-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1532186-1-ND
|
DigiKey | M83513/03-H04C, MCKS-C2-B-100P6G Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$570.5248 | Buy Now |
DISTI #
2-1532186-1
|
Avnet Americas | Cable Assembly 0.914m 100 POS D-Sub PL - Bulk (Alt: 2-1532186-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$512.7336 / $617.0184 | Buy Now |
DISTI #
571-2-1532186-1
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/03-H04C MCKS- C2-B-100P6G9-36.0 | 0 |
|
$570.5200 | Order Now |
DISTI #
DCH2-1532186-1
|
Heilind Electronics | M83513/03-H04C, MCKS-C2-B-100P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/03-H04C, MCKS-C2-B-100P6G9-36.0 | 0 |
|
$550.7400 / $1,616.4100 | Buy Now |
DISTI #
DCH2-1532186-1
|
Interstate Connecting Components | M83513/03-H04C, MCKS-C2-B-100P | 0 |
|
Buy Now | |
|
Master Electronics | M83513/03-H04C, MCKS-C2-B-100P6G9-36.0 | 0 |
|
$550.7400 / $1,616.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1532186-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1532186-1
TE Connectivity
D Type Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 100 |