-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6123
|
Newark | M83513/03-D09C, Mcks-C2-B-25P6Q1-18.0 |Microdot Te Connectivity 2-1532182-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9500 / $54.5100 | Buy Now |
DISTI #
2-1532182-5-ND
|
DigiKey | M83513/03-D09C, MCKS-C2-B-25P6Q1 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8674 | Buy Now |
DISTI #
2-1532182-5
|
Avnet Americas | Cable Assembly Insulated Wire 0.457m 25POS Micro D-Sub PIN - Bulk (Alt: 2-1532182-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9374 / $55.2806 | Buy Now |
DISTI #
AMP2-1532182-5
|
Heilind Electronics | M83513/03-D09C, MCKS-C2-B-25P6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/03-D09C, MCKS-C2-B-25P6Q1-18.0 | 0 |
|
$48.3300 / $132.3600 | Buy Now |
DISTI #
AMP2-1532182-5
|
Interstate Connecting Components | M83513/03-D09C, MCKS-C2-B-25P6 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/03-D09C, MCKS-C2-B-25P6Q1-18.0 | 0 |
|
$48.3300 / $132.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1532182-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1532182-5
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 25 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
This table gives cross-reference parts and alternative options found for 2-1532182-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1532182-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1532182-1 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | TE Connectivity | 2-1532182-5 vs 1-1532182-1 |
1532182-9 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | TE Connectivity | 2-1532182-5 vs 1532182-9 |
1532182-4 | CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,PIN,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098 | TE Connectivity | 2-1532182-5 vs 1532182-4 |