-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1532180-3-ND
|
DigiKey | M83513/03-B07C, MCKS-C2-B-15P5L5 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7824 | Buy Now |
DISTI #
2-1532180-3
|
Avnet Americas | Cable Assembly 0.0127m 15 Position Micro D-Subminiature Plug 25AWG - Bulk (Alt: 2-1532180-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-1532180-3
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/03-B07C MCKS-C2-B-15P5L5-0.5 RoHS: Not Compliant | 0 |
|
$82.8100 | Order Now |
DISTI #
AMP2-1532180-3
|
Heilind Electronics | M83513/03-B07C, MCKS-C2-B-15P5 | Americas - 0 in Stock |
|
$88.0295 | Buy Now |
|
Onlinecomponents.com | M83513/03-B07C, MCKS-C2-B-15P5L5-0.5 |
480 Partner Stock |
|
$88.4500 / $122.0600 | Buy Now |
DISTI #
74063851
|
Verical | Connector D-Subminiature 0.012m 25AWG Microminiature D 15 POS PIN Crimp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 480 |
|
$73.6000 / $85.6600 | Buy Now |
DISTI #
AMP2-1532180-3
|
Interstate Connecting Components | M83513/03-B07C, MCKS-C2-B-15P5 | 0 |
|
$88.0295 | Buy Now |
DISTI #
C1S114415394310
|
Chip1Stop | Connector D-Subminiature | 480 |
|
$71.2000 / $105.0000 | Buy Now |
|
Master Electronics | M83513/03-B07C, MCKS-C2-B-15P5L5-0.5 |
480 Partner Stock |
|
$88.4500 / $122.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy