Part Details for 2-1520237-4 by TE Connectivity
Overview of 2-1520237-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 2-1520237-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7705
|
Newark | 7321K3=T-Pak For 0-1520237-4 |Te Connectivity 2-1520237-4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2400 | Buy Now |
DISTI #
2266-2-1520237-4-ND
|
DigiKey | SWITCH TOGGLE DPST 8A 125V Min Qty: 3 Lead time: 42 Weeks Container: Tray MARKETPLACE PRODUCT |
391 In Stock |
|
$24.2200 / $32.4400 | Buy Now |
DISTI #
2-1520237-4-ND
|
DigiKey | SWITCH TOGGLE DPST 8A 125V Min Qty: 3 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3080 | Buy Now |
DISTI #
2-1520237-4
|
Avnet Americas | - Bulk (Alt: 2-1520237-4) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
$18.2267 / $21.9338 | Buy Now |
DISTI #
AMP2-1520237-4
|
Heilind Electronics | 7321K3=T-PAK FOR 0-1520237-4 | Americas - 0 in Stock |
|
$22.7152 | Buy Now |
|
Onlinecomponents.com | Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads |
391 Partner Stock |
|
$23.8600 / $34.1100 | Buy Now |
DISTI #
13323036
|
Verical | Switch Toggle DPST Baton Lever Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 3 Package Multiple: 1 | Americas - 391 |
|
$22.7100 / $30.4200 | Buy Now |
DISTI #
2-1520237-4
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 800 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.7200 | Buy Now |
DISTI #
AMP2-1520237-4
|
Interstate Connecting Components | 7321K3=T-PAK FOR 0-1520237-4 | 0 |
|
$17.8972 | Buy Now |
|
Master Electronics | Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads |
391 Partner Stock |
|
$23.8600 / $34.1100 | Buy Now |