Part Details for 2-1490019-6 by TE Connectivity
Overview of 2-1490019-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1490019-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1697
|
Newark | Crimper, Wire (.094 F ) |Amp Te Connectivity 2-1490019-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-2-1490019-6-ND
|
DigiKey | CRIMPER, WIRE (.094" 'F') Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2-1490019-6-ND
|
DigiKey | CRIMPER, WIRE (.094" 'F') Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.4100 | Buy Now |
DISTI #
2-1490019-6
|
Avnet Americas | CRIMPER, WIRE - Bulk (Alt: 2-1490019-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2-1490019-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .094 F RoHS: Compliant | 0 |
|
$175.2000 / $190.6600 | Order Now |
DISTI #
AMP2-1490019-6
|
Heilind Electronics | CRIMPER, WIRE (.094 F ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE (.094" 'F') | 0 |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP2-1490019-6
|
Interstate Connecting Components | CRIMPER, WIRE (.094 F ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000002331814
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE .094 F Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
DISTI #
2-1490019-6
|
Avnet Abacus | CRIMPER, WIRE (Alt: 2-1490019-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |