Part Details for 2-1478955-0 by TE Connectivity
Overview of 2-1478955-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2-1478955-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1478955-0-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1478955-0
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 2-1478955-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001649755
|
Sager | RF Connectors / Coaxial Connectors B/HD JK C/CRMP RG174 | 0 |
|
Buy Now | |
DISTI #
2-1478955-0
|
Avnet Abacus | (Alt: 2-1478955-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1478955-0
2-1478955-0 CAD Models
2-1478955-0 Part Data Attributes
|
2-1478955-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1478955-0
TE Connectivity
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG 188A/U, RG 174A/U, RG 316/U | |
Body Depth | 0.535 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.354 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |