-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METAL BACKSHELL 25 WAY TOP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4129714
|
element14 Asia-Pacific | D 25 RoHS: Compliant Min Qty: 1 Container: Each | 104 |
|
$8.2900 / $8.6000 | Buy Now |
DISTI #
2-1478762-5-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
631 In Stock |
|
$7.0781 / $11.5300 | Buy Now |
DISTI #
15J4174
|
Avnet Americas | Backshell for D-Subminiature Connectors DB Shell Size ST Zinc - Bulk (Alt: 15J4174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1200 / $9.0400 | Buy Now |
DISTI #
571-2-1478762-5
|
Mouser Electronics | D-Sub Backshells BACKSHELL 25P METAL SIZE 3 RoHS: Compliant | 277 |
|
$6.3100 / $9.7000 | Buy Now |
DISTI #
70971689
|
RS | AMPLIMITE/AMPLIMATE & Other Special Products METAL BACKSHELL 25 WAY TOP E | TE Connectivity 2-14... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$7.5400 / $9.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Bag |
0 Bag |
|
$6.4500 / $6.5300 | Buy Now |
DISTI #
AMP2-1478762-5
|
Heilind Electronics | METAL BACKSHELL 25 WAY TOP E |
Americas - 0 in Stock 750 On Order |
|
$8.1796 / $10.3402 | Buy Now |
|
Onlinecomponents.com | METAL BACKSHELL 25 WAY TOP E RoHS: Compliant |
187 In Stock |
|
$5.0200 / $8.4400 | Buy Now |
DISTI #
2-1478762-5
|
TTI | D-Sub Backshells BACKSHELL 25P METAL SIZE 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 46 In Stock |
|
$5.4000 / $7.3100 | Buy Now |
DISTI #
2-1478762-5
|
TME | D-Sub housing METAL BACKSHELL 25 WAY TOP E Min Qty: 1 | 120 |
|
$4.9400 / $6.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1478762-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1478762-5
TE Connectivity
METAL BACKSHELL 25 WAY TOP E
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 3 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |