Part Details for 2-1472969-6 by TE Connectivity
Overview of 2-1472969-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1472969-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1472969-6
|
TTI | Time Delay & Timing Relays 7022RCA2=RLY,STD,OFF 2P,60VDC,15SEC,A2 O Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$690.3900 | Buy Now |
DISTI #
000000000003778784
|
Sager | Time Delay & Timing Relays 7022RCA2=RLY,STD,OFF 2P,60VDC,15SEC,A2 O | 0 |
|
Buy Now |
Part Details for 2-1472969-6
2-1472969-6 CAD Models
2-1472969-6 Part Data Attributes:
|
2-1472969-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1472969-6
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |