-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4459
|
Newark | Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 2-1462038-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.6600 | Buy Now |
DISTI #
PB2075-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1500 In Stock |
|
$1.5817 / $2.8100 | Buy Now |
DISTI #
2-1462038-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole - Bulk (Alt: 2-1462038-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9096 / $2.1560 | Buy Now |
DISTI #
64AH3700
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole - Bulk (Alt: 64AH3700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 182 Partner Stock |
|
$2.8400 / $3.7900 | Buy Now |
DISTI #
655-2-1462038-1
|
Mouser Electronics | Low Signal Relays - PCB IM43NS=IM RELAY 100MW 5V RoHS: Compliant | 801 |
|
$2.0900 / $3.7300 | Buy Now |
|
Future Electronics | IM43NS=IM RELAY 100 MW 5 V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Tube | 0Tube |
|
$2.0700 / $2.3300 | Buy Now |
DISTI #
AMP2-1462038-1
|
Heilind Electronics | IM43NS=IM RELAY 100 MW 5 V | Americas - 0 in Stock |
|
$2.0441 / $2.0747 | Buy Now |
|
Onlinecomponents.com | IM43NS=IM RELAY 100mW 5V BIS RoHS: Compliant |
14710 In Stock |
|
$1.6200 / $2.8200 | Buy Now |
DISTI #
2-1462038-1
|
TTI | Low Signal Relays - PCB IM43NS=IM RELAY 100MW 5V Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$1.8500 / $2.3000 | Buy Now |
DISTI #
AMP2-1462038-1
|
Interstate Connecting Components | IM43NS=IM RELAY 100 MW 5 V | 0 |
|
$2.0441 / $2.0747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1462038-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462038-1
TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.7 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 5.7 X 5.8 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |