-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1185
|
Newark | Low Signal Relays-Pcb 12Vdc Non-Latching Single |Potter&brumfield Te Connectivity 2-1462037-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 70000 |
|
$3.8000 | Buy Now |
DISTI #
79AH9188
|
Newark | Im06Gr=Im Relay 140 Mw 12 V Rohs Compliant: Yes |Te Connectivity 2-1462037-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 49000 |
|
$3.2000 | Buy Now |
DISTI #
2-1462037-3
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Surface Mount - Tape and Reel (Alt: 2-1462037-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 2 Days Container: Reel | 49000 |
|
RFQ | |
|
Future Electronics | IM Series 2 A DPDT 12 VDC Non-Latching Gull Wing Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$1.9500 | Buy Now |
|
Future Electronics | IM Series 2 A DPDT 12 VDC Non-Latching Gull Wing Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 640Cut Tape/Mini-Reel |
|
$2.6100 / $3.4500 | Buy Now |
DISTI #
AMP2-1462037-3
|
Heilind Electronics | IM06GR IM RELAY 140 MW 12 V | Americas - 75000 in Stock |
|
$3.1979 / $3.3732 | Buy Now |
DISTI #
AMP2-1462037-3.P
|
Heilind Electronics | CUT TAPE - IM06GR=IM RELAY 140 MW 12V | Americas - 0 in Stock |
|
$4.4239 / $5.5925 | Buy Now |
|
Onlinecomponents.com | Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing. RoHS: Compliant |
91206 In Stock |
|
$1.9500 / $2.3100 | Buy Now |
DISTI #
2-1462037-3
|
TTI | Low Signal Relays - PCB IM06GR=IM RELAY 140MW 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 78000 In Stock |
|
$0.9100 / $0.9140 | Buy Now |
DISTI #
AMP2-1462037-3.P
|
Interstate Connecting Components | CUT TAPE - IM06GR=IM RELAY 140 MW 12V | 0 |
|
$4.4239 / $5.5925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1462037-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462037-3
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |