Part Details for 2-1462034-6 by TE Connectivity
Overview of 2-1462034-6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2-1462034-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285191
|
Jameco Electronics | DIP DPDT Relay 2A 8882 Ohms Min Qty: 1 Container: Each | 671 |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
2-1462034-6
|
Avnet Abacus | Relay Signal DPDT 250VAC 48VDC PC Pins Through Hole Tube (Alt: 2-1462034-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1462034-6
|
Avnet Abacus | Relay Signal DPDT 250VAC 48VDC PC Pins Through Hole Tube (Alt: 2-1462034-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for 2-1462034-6
2-1462034-6 CAD Models
2-1462034-6 Part Data Attributes:
|
2-1462034-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1462034-6
TE Connectivity
RF Relay, DPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 260mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 7.27 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 14.93 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 260 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 8882 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Isolation-Max | -34 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 9 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14.93mm x 7.27mm x 10.7mm | |
Reference Standard | CECC; CSA; EN; ICEQ; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER | |
VSWR | 1.45 |