Part Details for 2-1445642-0 by TE Connectivity
Overview of 2-1445642-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2-1445642-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 7 CONTACT(S), POLYETHYLENE, MALE, SOLDER TERMINAL, PLUG | 1030 |
|
$4.8825 / $13.9500 | Buy Now |
DISTI #
2-1445642-0
|
Avnet Abacus | AMP2-1445642-0 (Alt: 2-1445642-0) RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Abacus - 0 |
|
Buy Now |
Part Details for 2-1445642-0
2-1445642-0 CAD Models
2-1445642-0 Part Data Attributes:
|
2-1445642-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445642-0
TE Connectivity
7 CONTACT(S), POLYETHYLENE, MALE, CIRCULAR CONNECTOR, SOLDER, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |