Datasheets
2-1445096-6 by:

(2-1445096-6) MICRO MNL HDR ASSY SINGLE ROW

Part Details for 2-1445096-6 by TE Connectivity

Overview of 2-1445096-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 2-1445096-6

Part # Distributor Description Stock Price Buy
DISTI # 15AM3715
Newark Micro Mnl Hdr Assy Single Row |Amp Te Connectivity 2-1445096-6 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Reel 630
  • 210 $2.2000
  • 420 $2.0900
  • 840 $2.0000
  • 1,260 $1.9000
  • 2,100 $1.8100
$1.8100 / $2.2000 Buy Now
DISTI # 17R6049
Newark Micro Mnl Hdr Assy Single Row |Amp Te Connectivity 2-1445096-6 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.8200
  • 1,000 $1.6400
  • 2,500 $1.5800
$1.5800 / $1.8200 Buy Now
DISTI # A34854CT-ND
DigiKey CONN HEADER SMD 6POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 263
In Stock
  • 1 $2.9600
  • 10 $2.4560
  • 100 $2.0355
  • 210 $1.5602
  • 420 $1.5371
  • 630 $1.5254
  • 5,250 $1.4850
$1.4850 / $2.9600 Buy Now
DISTI # 2-1445096-6
Avnet Americas Conn Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port - Tape and Reel (Alt: 2-1445096-6) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 630 $1.4136
  • 1,260 $1.4332
  • 2,520 $1.3899
  • 3,780 $1.4185
  • 5,040 $1.4112
$1.3899 / $1.4332 Buy Now
DISTI # 571-2-1445096-6
Mouser Electronics Pin & Socket Connectors HDR VERT 6 POS 30 AU SINGLE ROW RoHS: Compliant 598
  • 1 $2.6500
  • 10 $2.3700
  • 100 $1.9500
  • 210 $1.4800
  • 840 $1.4200
  • 4,830 $1.3000
$1.3000 / $2.6500 Buy Now
Future Electronics Micro MATE-N-LOK 6 Position Surface Mount Single Row Straight 3 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks Container: Reel 0
Reel
  • 630 $1.5100
  • 1,260 $1.4700
$1.4700 / $1.5100 Buy Now
Future Electronics Micro MATE-N-LOK 6 Position Surface Mount Single Row Straight 3 mm Pin Header RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks Container: Reel 0
Reel
  • 630 $1.5100
  • 1,260 $1.4700
$1.4700 / $1.5100 Buy Now
DISTI # AMP2-1445096-6
Heilind Electronics MICRO MNL HDR ASSY SINGLE ROW Americas - 0 in Stock
  • 630 $1.8000
  • 1,050 $1.7731
  • 4,410 $1.7470
$1.7470 / $1.8000 Buy Now
Onlinecomponents.com MICRO MNL HDR ASSY SINGLE ROW RoHS: Compliant 854 In Stock
  • 10 $2.6300
  • 50 $2.3600
  • 100 $2.1300
  • 158 $1.7800
  • 315 $1.4400
  • 473 $1.4200
  • 630 $1.3700
$1.3700 / $2.6300 Buy Now
DISTI # 69148772
Verical Conn Wire to Board HDR 6 POS 3mm Solder ST SMD T/R RoHS: Compliant Min Qty: 210 Package Multiple: 210 Americas - 630
  • 210 $1.6700
  • 420 $1.6400
  • 630 $1.5800
$1.5800 / $1.6700 Buy Now
DISTI # 51482298
Verical Conn Wire to Board HDR 6 POS 3mm Solder ST SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1815 Americas - 220
  • 20 $3.4190
  • 50 $3.0680
  • 100 $2.7690
  • 160 $2.3140
  • 320 $1.8720
$1.8720 / $3.4190 Buy Now
Bristol Electronics   16
RFQ
Quest Components   12
  • 1 $2.1560
  • 3 $1.6170
$1.6170 / $2.1560 Buy Now
DISTI # AMP2-1445096-6
Interstate Connecting Components MICRO MNL HDR ASSY SINGLE ROW 0
  • 630 $1.8000
  • 1,050 $1.7731
  • 4,410 $1.7470
$1.7470 / $1.8000 Buy Now
DISTI # 000000000002331305
Sager Pin & Socket Connectors HDR VERT 6 POS 30 AU SINGLE ROW Min Qty: 630 0
  • 630 $1.7000
  • 840 $1.6500
$1.6500 / $1.7000 Buy Now
DISTI # 2-1445096-6
Avnet Abacus - Tape and Reel (Alt: 2-1445096-6) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # 2-1445096-6
Avnet Abacus (Alt: 2-1445096-6) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MICRO MNL HDR ASSY SINGLE ROW RoHS: Compliant 854 In Stock
  • 10 $2.6300
  • 50 $2.3600
  • 100 $2.1300
  • 158 $1.7800
  • 315 $1.4400
  • 473 $1.4200
  • 630 $1.3700
$1.3700 / $2.6300 Buy Now

Part Details for 2-1445096-6

2-1445096-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2-1445096-6 Part Data Attributes

2-1445096-6 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-1445096-6 TE Connectivity (2-1445096-6) MICRO MNL HDR ASSY SINGLE ROW
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature MATE-N-LOK, POLARIZED
Body Breadth 0.223 inch
Body Depth 0.152 inch
Body Length 0.866 inch
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYAMIDE
MIL Conformance NO
Mains Connector Rating 5A
Mating Information 1445022-6
Mixed Contacts NO
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 250 V
Reference Standard UL
Terminal Length 0.06 inch
Terminal Pitch 3 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for 2-1445096-6

This table gives cross-reference parts and alternative options found for 2-1445096-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445096-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3-794621-6 Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 2-1445096-6 vs 3-794621-6
2-1445056-6 Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 2-1445096-6 vs 2-1445056-6
2-1445095-6 Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 2-1445096-6 vs 2-1445095-6
2-1445094-6 Power Connector, 6 Contact(s), Male, Solder Terminal, Plug TE Connectivity 2-1445096-6 vs 2-1445094-6
3-794626-6 Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug TE Connectivity 2-1445096-6 vs 3-794626-6

2-1445096-6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1445096-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1445096-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1445096-6 would you like to use for your alert(s)?
  • Please alert me when 2-1445096-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1445096-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1445096-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1445096-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1445096-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1445096-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: