-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445096-5) MICRO MNL HDR ASSY SINGLE ROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6048
|
Newark | Wtb Conn, Header, 5Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445096-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 630 |
|
$1.2500 | Buy Now |
DISTI #
A34853CT-ND
|
DigiKey | CONN HEADER SMD 5POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
766 In Stock |
|
$1.3620 / $2.3700 | Buy Now |
DISTI #
2-1445096-5
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder ST SMD 5 Terminal 1 Port - Tape and Reel (Alt: 2-1445096-5) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$1.2529 / $1.5078 | Buy Now |
DISTI #
17R6048
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder ST SMD 5 Terminal 1 Port - Bulk (Alt: 17R6048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 630 Partner Stock |
|
$2.1600 / $2.6800 | Buy Now |
DISTI #
571-2-1445096-5
|
Mouser Electronics | Pin & Socket Connectors HDR VERT 5 POS 30 AU SINGLE ROW RoHS: Compliant | 438 |
|
$1.5200 / $2.6700 | Buy Now |
DISTI #
V72:2272_07462106
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 3mm Solder ST SMD Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2311 Container: Cut Strips | Americas - 324 |
|
$1.3740 / $1.8110 | Buy Now |
|
Future Electronics | MICRO MNL HDR ASSY SINGLE ROW RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Container: Reel | 0Reel |
|
$1.2500 / $1.3200 | Buy Now |
|
Future Electronics | MICRO MNL HDR ASSY SINGLE ROW RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Container: Reel | 0Reel |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
AMP2-1445096-5
|
Heilind Electronics | MICRO MNL HDR ASSY SINGLE | Americas - 0 in Stock |
|
$1.5615 / $1.6088 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY SINGLE ROW RoHS: Compliant |
630 In Stock |
|
$1.1800 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445096-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445096-5
TE Connectivity
(2-1445096-5) MICRO MNL HDR ASSY SINGLE ROW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Breadth | 0.223 inch | |
Body Depth | 0.152 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | 1445022-5 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1445096-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445096-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445053-5 | Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445096-5 vs 2-1445053-5 |
2-1445095-5 | Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445096-5 vs 2-1445095-5 |
2-1445050-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445096-5 vs 2-1445050-5 |
2-1445088-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445096-5 vs 2-1445088-5 |
2-1445097-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445096-5 vs 2-1445097-5 |
2-1445085-5 | Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445096-5 vs 2-1445085-5 |