-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445094-6) MICRO MNL HDR ASSY S/ROW AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6036
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 2-1445094-6 Min Qty: 1232 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1445094-6
|
Avnet Americas | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 2-1445094-6) RoHS: Compliant Min Qty: 1232 Package Multiple: 1232 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray RoHS: Compliant |
1259 In Stock |
|
$1.3200 / $2.0800 | Buy Now |
DISTI #
54220466
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 3mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 154 Package Multiple: 154 Date Code: 2106 | Americas - 1232 |
|
$1.6813 / $2.7550 | Buy Now |
DISTI #
2-1445094-6
|
TTI | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF Min Qty: 154 Package Multiple: 154 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray RoHS: Compliant |
1259 In Stock |
|
$1.3200 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445094-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445094-6
TE Connectivity
(2-1445094-6) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 2-1445094-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445094-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586842-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-6 vs 1586842-6 |
3-794681-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445094-6 vs 3-794681-6 |
3-794680-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445094-6 vs 3-794680-6 |
2-1445056-6 | Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 2-1445094-6 vs 2-1445056-6 |