-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445093-8) MICRO MNL HDR ASSY S/ROW AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2816
|
Newark | Plug & Socket Connector, Plug, 8 Position, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445093-8 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
A34838-ND
|
DigiKey | CONN HEADER VERT 8POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
542 In Stock |
|
$1.3651 / $2.2700 | Buy Now |
DISTI #
2-1445093-8
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 2-1445093-8) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2601 / $1.4227 | Buy Now |
DISTI #
571-2-1445093-8
|
Mouser Electronics | Pin & Socket Connectors HDR VERT 8 POS 30 AU SINGLE ROW RoHS: Compliant | 0 |
|
$1.3600 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.2000 | Buy Now |
DISTI #
AMP2-1445093-8
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW AU LF | Americas - 0 in Stock |
|
$1.3651 / $1.5168 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant |
98 In Stock |
|
$1.3100 / $1.9000 | Buy Now |
DISTI #
60894698
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 1815 | Americas - 98 |
|
$2.2914 | Buy Now |
DISTI #
2-1445093-8
|
TTI | Pin & Socket Connectors HDR VERT 8 POS 30 AU SINGLE ROW Min Qty: 1120 Package Multiple: 1120 Container: Tray | Americas - 0 |
|
$1.1200 / $1.2900 | Buy Now |
DISTI #
AMP2-1445093-8
|
Interstate Connecting Components | MICRO MNL HDR ASSY S/ROW AU LF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445093-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445093-8
TE Connectivity
(2-1445093-8) MICRO MNL HDR ASSY S/ROW AU LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-8 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |