Part Details for 2-1445091-5 by TE Connectivity
Overview of 2-1445091-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1445091-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6014
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf |Amp Te Connectivity 2-1445091-5 RoHS: Not Compliant Min Qty: 645 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
A144551CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
991 In Stock |
|
$1.1229 / $2.2700 | Buy Now |
DISTI #
2-1445091-5
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA SMD 5 Terminal 1 Port - Tape and Reel (Alt: 2-1445091-5) RoHS: Compliant Min Qty: 645 Package Multiple: 645 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$1.0368 / $1.0725 | Buy Now |
DISTI #
571-2-1445091-5
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 1820 |
|
$1.1200 / $1.9900 | Buy Now |
DISTI #
V36:1790_11684362
|
Arrow Electronics | Conn Wire to Board HDR 5Power POS 3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 215 Package Multiple: 215 Lead time: 15 Weeks Date Code: 2323 | Americas - 215 |
|
$1.0360 / $1.1209 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 5 Position 3 mm Single Row Surface Mount Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 645 Package Multiple: 645 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0800 / $1.1200 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 5 Position 3 mm Single Row Surface Mount Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 645 Package Multiple: 645 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
AMP2-1445091-5
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW | Americas - 0 in Stock |
|
$1.2623 / $1.3455 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 0 |
|
$1.2200 / $1.7700 | Buy Now |
DISTI #
69740010
|
Verical | Conn Wire to Board HDR 5Power POS 3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 215 Package Multiple: 215 Date Code: 2323 | Americas - 215 |
|
$1.1209 | Buy Now |
Part Details for 2-1445091-5
2-1445091-5 CAD Models
2-1445091-5 Part Data Attributes
|
2-1445091-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445091-5
TE Connectivity
(2-1445091-5) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.749 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 1.52 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |