-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445087-4) MICRO MNL HDR ASSY S/ROW AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8654
|
Newark | Conn, Header, 4Pos, 1Row, 3Mm Rohs Compliant: Yes |Amp Te Connectivity 2-1445087-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 588 |
|
$1.7900 / $2.1600 | Buy Now |
DISTI #
17R5985
|
Newark | Micro Mnl Hdr Assy S/Row Au Lf Rohs Compliant: Yes |Amp Te Connectivity 2-1445087-4 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3100 | Buy Now |
DISTI #
A111101CT-ND
|
DigiKey | CONN HEADER SMD 4POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
468 In Stock |
|
$1.1168 / $1.9100 | Buy Now |
DISTI #
2-1445087-4
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder ST SMD 4 Terminal 1 Port - Tape and Reel (Alt: 2-1445087-4) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0037 / $1.2078 | Buy Now |
DISTI #
571-2-1445087-4
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant | 707 |
|
$1.2200 / $2.3100 | Buy Now |
|
Future Electronics | 4 POS VERT INLINE POLARIZED PCB MOUNT MATE-N-LOK PLUG HEADER RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Reel | 0Reel |
|
$1.1900 / $1.2300 | Buy Now |
|
Future Electronics | 4 POS VERT INLINE POLARIZED PCB MOUNT MATE-N-LOK PLUG HEADER RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Box | 0Box |
|
$1.1900 / $1.2300 | Buy Now |
DISTI #
AMP2-1445087-4
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW AU LF | Americas - 0 in Stock |
|
$1.1426 / $1.2888 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW AU LF RoHS: Compliant |
630 In Stock |
|
$1.0800 / $1.5200 | Buy Now |
DISTI #
2-1445087-4
|
TTI | Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF Min Qty: 630 Package Multiple: 210 Container: Reel | Americas - 0 |
|
$0.8500 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445087-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445087-4
TE Connectivity
(2-1445087-4) MICRO MNL HDR ASSY S/ROW AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.223 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 1.52 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |