-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1445055-8) MICRO MNL HDR ASSY S/ROW LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9514
|
Newark | P&s Connectors Hdr Assy 8 Pos R/A Single Row Tin |Amp Te Connectivity 2-1445055-8 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$1.9800 / $2.0900 | Buy Now |
DISTI #
17R5937
|
Newark | Micro Mnl Hdr Assy S/Row Lf |Amp Te Connectivity 2-1445055-8 Min Qty: 896 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2700 | Buy Now |
DISTI #
A34848-ND
|
DigiKey | CONN HEADER R/A 8POS 3MM Min Qty: 896 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3592 | Buy Now |
DISTI #
2-1445055-8
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 2-1445055-8) RoHS: Compliant Min Qty: 896 Package Multiple: 896 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9802 / $1.1796 | Buy Now |
DISTI #
571-2-1445055-8
|
Mouser Electronics | Pin & Socket Connectors HDR ASSY 8 POS R/A SINGLE ROW TIN RoHS: Compliant | 737 |
|
$1.1000 / $1.3000 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 896 Package Multiple: 112 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$0.8050 / $0.8450 | Buy Now |
DISTI #
AMP2-1445055-8
|
Heilind Electronics | MICRO MNL HDR ASSY S/ROW LF | Americas - 0 in Stock |
|
$0.9830 / $1.1088 | Buy Now |
|
Onlinecomponents.com | MICRO MNL HDR ASSY S/ROW LF RoHS: Compliant |
746 In Stock |
|
$1.0500 / $1.2100 | Buy Now |
DISTI #
AMP2-1445055-8
|
Interstate Connecting Components | MICRO MNL HDR ASSY S/ROW LF | 0 |
|
$0.9830 / $1.1088 | Buy Now |
DISTI #
2-1445055-8
|
Avnet Abacus | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port (Alt: 2-1445055-8) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1445055-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1445055-8
TE Connectivity
(2-1445055-8) MICRO MNL HDR ASSY S/ROW LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.351 inch | |
Body Length | 1.108 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-8 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1445055-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1445055-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445055-8 | Combination Line Connector, 8 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2-1445055-8 vs 2-1445055-8 |