-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9713
|
Newark | Oz-Ss-112Lm1 200 |Amp Te Connectivity 2-1440002-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
17AH9229
|
Newark | Power Relay, Spst-No, 12Vdc, 16A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:Oz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Rohs Compliant: Yes |Oeg Te Connectivity 2-1440002-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4900 / $2.3600 | Buy Now |
DISTI #
72J8037
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole - Bulk (Alt: 72J8037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 524 Partner Stock |
|
$2.4600 / $3.2400 | Buy Now |
DISTI #
2-1440002-4
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole - Rail/Tube (Alt: 2-1440002-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
71424308
|
RS | OZ-SS-112LM1,200 | TE Connectivity 2-1440002-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $3.2900 | RFQ |
DISTI #
80564104
|
Verical | Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 630 |
|
$2.0286 / $2.2273 | Buy Now |
DISTI #
2-1440002-4
|
TTI | General Purpose Relays OZ-SS-112LM1 200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
2-1440002-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole (Alt: 2-1440002-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1440002-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole (Alt: 2-1440002-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1440002-4
|
Avnet Asia | Electromechanical Relay SPST-NO 16A 12VDC 270Ohm Through Hole (Alt: 2-1440002-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1440002-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1440002-4
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.045A (Coil), 12VDC (Coil), 540mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.045 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 540 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 270 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@240VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; CQC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |