Part Details for 2-1437720-7 by TE Connectivity
Overview of 2-1437720-7 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 2-1437720-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R7650
|
Newark | T01-0599-B04-B=Industrial Conn |Te Connectivity 2-1437720-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9300 | Buy Now |
DISTI #
76AC2836
|
Newark | Specialized Cables Industrial Conn |Amp Te Connectivity 2-1437720-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3700 / $133.5800 | Buy Now |
DISTI #
2266-2-1437720-7-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 9.84' Min Qty: 1 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
354 In Stock |
|
$99.0700 / $104.9000 | Buy Now |
DISTI #
2-1437720-7-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 9.84' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9250 | Buy Now |
DISTI #
2-1437720-7
|
Avnet Americas | Cable Assembly PVC 3m 4 POS Circular to 4 POS Circular M-F Solder-Solder - Bulk (Alt: 2-1437720-7) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$81.1132 / $97.6108 | Buy Now |
DISTI #
571-2-1437720-7
|
Mouser Electronics | Specialized Cables INDUSTRIAL CONN RoHS: Compliant | 0 |
|
$85.9200 | Order Now |
DISTI #
72009007
|
RS | Connector, T01-0599-B04-B=Industrial Conn | TE Connectivity 2-1437720-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$97.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks Container: Box | 0Box |
|
$80.8800 | Buy Now |
DISTI #
AMP2-1437720-7
|
Heilind Electronics | T01-0599-B04-B=INDUSTRIAL CONN | Americas - 0 in Stock |
|
$101.0883 | Buy Now |
|
Onlinecomponents.com | T01-0599-B04-B=INDUSTRIAL CONN RoHS: Compliant |
354 Partner Stock |
|
$83.7900 / $90.7600 | Buy Now |
Part Details for 2-1437720-7
2-1437720-7 CAD Models
2-1437720-7 Part Data Attributes
|
2-1437720-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1437720-7
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Total Number of Contacts | 4 |